
FG26C0G2J103JNT06 | |
|---|---|
DigiKey Part Number | 445-173406-1-ND - Cut Tape (CT) 445-173406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J103JNT06 |
Description | CAP CER 10000PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J103JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.36600 | $43.66 |
| 50 | $3.36100 | $168.05 |
| 100 | $3.05100 | $305.10 |
| 500 | $2.52664 | $1,263.32 |
| 1,000 | $2.36459 | $2,364.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16752 | $4,335.04 |
| 4,000 | $2.06088 | $8,243.52 |
| 6,000 | $2.00747 | $12,044.82 |
| 10,000 | $1.94827 | $19,482.70 |
| 14,000 | $1.91367 | $26,791.38 |
| 20,000 | $1.88038 | $37,607.60 |

