
FG26C0G2J102JNT06 | |
|---|---|
DigiKey Part Number | 445-173405-1-ND - Cut Tape (CT) 445-173405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J102JNT06 |
Description | CAP CER 1000PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J102JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.24720 | $124.72 |
| 500 | $0.98806 | $494.03 |
| 1,000 | $0.90823 | $908.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81841 | $1,636.82 |
| 4,000 | $0.76590 | $3,063.60 |
| 6,000 | $0.73961 | $4,437.66 |
| 10,000 | $0.71047 | $7,104.70 |
| 14,000 | $0.69344 | $9,708.16 |
| 20,000 | $0.67706 | $13,541.20 |

