
FG26C0G2E223JNT06 | |
|---|---|
DigiKey Part Number | 445-173403-1-ND - Cut Tape (CT) 445-173403-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2E223JNT06 |
Description | CAP CER 0.022UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2E223JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2W223JNT06 | TDK | 1,348 | 445-173289-1-ND | $11.76000 | Upgrade |
| FA26C0G2E223JNU06 | TDK | 3,688 | 445-180659-1-ND | $10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.39860 | $219.93 |
| 100 | $4.01540 | $401.54 |
| 500 | $3.36770 | $1,683.85 |
| 1,000 | $3.16758 | $3,167.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.91699 | $5,833.98 |
| 4,000 | $2.78526 | $11,141.04 |
| 6,000 | $2.71925 | $16,315.50 |
| 10,000 | $2.64609 | $26,460.90 |
| 14,000 | $2.60331 | $36,446.34 |
| 20,000 | $2.56215 | $51,243.00 |

