
FG26C0G2A223JNT06 | |
|---|---|
DigiKey Part Number | 445-173400-1-ND - Cut Tape (CT) 445-173400-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2A223JNT06 |
Description | CAP CER 0.022UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2A223JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79800 | $37.98 |
| 50 | $2.89900 | $144.95 |
| 100 | $2.62270 | $262.27 |
| 500 | $2.15666 | $1,078.33 |
| 1,000 | $2.01254 | $2,012.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83985 | $3,679.70 |
| 4,000 | $1.74508 | $6,980.32 |
| 6,000 | $1.69759 | $10,185.54 |
| 10,000 | $1.64497 | $16,449.70 |
| 14,000 | $1.61420 | $22,598.80 |
| 20,000 | $1.58460 | $31,692.00 |

