
FG26C0G1H473JNT00 | |
|---|---|
DigiKey Part Number | 445-FG26C0G1H473JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G1H473JNT00 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G1H473JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20C0G1H473JN000 | TDK | 260 | 445-FK20C0G1H473JN000-ND | $7.07000 | Similar |
| FK20C0G2A473JN000 | TDK | 1,903 | 445-FK20C0G2A473JN000-ND | $8.71000 | Similar |
| FA26C0G1H473JNU00 | TDK | 164 | 445-181148-ND | $6.74000 | Parametric Equivalent |
| FA26C0G1H473JNU06 | TDK | 5,672 | 445-180653-1-ND | $6.99000 | Parametric Equivalent |
| FG26C0G1H473JNT06 | TDK | 2,826 | 445-173397-1-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.49400 | $34.94 |
| 50 | $2.66380 | $133.19 |
| 100 | $2.40730 | $240.73 |
| 500 | $1.97366 | $986.83 |
| 1,000 | $1.83981 | $1,839.81 |
| 2,500 | $1.69846 | $4,246.15 |
| 5,000 | $1.61330 | $8,066.50 |

