
FG26C0G1H104JNT00 | |
|---|---|
DigiKey Part Number | 445-181750-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G1H104JNT00 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G1H104JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.24200 | $42.42 |
| 50 | $3.26560 | $163.28 |
| 100 | $2.96390 | $296.39 |
| 500 | $2.45444 | $1,227.22 |
| 1,000 | $2.29700 | $2,297.00 |
| 2,500 | $2.13088 | $5,327.20 |
| 5,000 | $2.03074 | $10,153.70 |

