
FG24X7R1H334KNT00 | |
|---|---|
DigiKey Part Number | 445-FG24X7R1H334KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H334KNT00 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H334KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1H334KRT00 | TDK | 455 | 445-FG28X7R1H334KRT00-ND | $2.55000 | Direct |
| K334K20X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K334K20X7RF53H5-ND | $2.31531 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.94630 | $94.63 |

