
FG24X7R1H224KNT00 | |
|---|---|
DigiKey Part Number | 445-181749-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H224KNT00 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H224KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.99480 | $49.74 |
| 100 | $0.87970 | $87.97 |
| 500 | $0.68534 | $342.67 |
| 1,000 | $0.62549 | $625.49 |
| 2,500 | $0.56238 | $1,405.95 |
| 5,000 | $0.52442 | $2,622.10 |

