330 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2W331JNT06

DigiKey Part Number
445-173356-1-ND - Cut Tape (CT)
445-173356-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2W331JNT06
Description
CAP CER 330PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2W331JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22660$61.33
100$1.08850$108.85
500$0.85684$428.42
1,000$0.78515$785.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.70553$1,411.06
4,000$0.65848$2,633.92
6,000$0.63492$3,809.52
10,000$0.60883$6,088.30
14,000$0.59358$8,310.12
20,000$0.57890$11,578.00
Manufacturers Standard Package