
FG24C0G2W152JNT06 | |
|---|---|
DigiKey Part Number | 445-173349-1-ND - Cut Tape (CT) 445-173349-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W152JNT06 |
Description | CAP CER 1500PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W152JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.05500 | $20.55 |
| 50 | $1.51940 | $75.97 |
| 100 | $1.35490 | $135.49 |
| 500 | $1.07784 | $538.92 |
| 1,000 | $0.99250 | $992.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89590 | $1,791.80 |
| 4,000 | $0.83975 | $3,359.00 |
| 6,000 | $0.81163 | $4,869.78 |
| 10,000 | $0.78048 | $7,804.80 |
| 14,000 | $0.76227 | $10,671.78 |
| 20,000 | $0.74476 | $14,895.20 |

