
FG24C0G2W151JNT06 | |
|---|---|
DigiKey Part Number | 445-173348-1-ND - Cut Tape (CT) 445-173348-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W151JNT06 |
Description | CAP CER 150PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W151JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.60300 | $16.03 |
| 50 | $1.16740 | $58.37 |
| 100 | $1.03590 | $103.59 |
| 500 | $0.81278 | $406.39 |
| 1,000 | $0.74405 | $744.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66792 | $1,335.84 |
| 4,000 | $0.62276 | $2,491.04 |
| 6,000 | $0.60013 | $3,600.78 |
| 10,000 | $0.57509 | $5,750.90 |
| 14,000 | $0.56044 | $7,846.16 |
| 20,000 | $0.54635 | $10,927.00 |

