
FG24C0G2E472JNT06 | |
|---|---|
DigiKey Part Number | 445-173340-1-ND - Cut Tape (CT) 445-173340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2E472JNT06 |
Description | CAP CER 4700PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2E472JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2W472JNT06 | TDK | 3,865 | 445-173361-1-ND | $5.02000 | Upgrade |
| FA24C0G2E472JNU06 | TDK | 2,629 | 445-180615-1-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.58020 | $79.01 |
| 100 | $1.41080 | $141.08 |
| 500 | $1.12470 | $562.35 |
| 1,000 | $1.03648 | $1,036.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93635 | $1,872.70 |
| 4,000 | $0.87837 | $3,513.48 |
| 6,000 | $0.84932 | $5,095.92 |
| 10,000 | $0.81714 | $8,171.40 |
| 14,000 | $0.79833 | $11,176.62 |
| 20,000 | $0.78023 | $15,604.60 |

