2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2E272JNT06

DigiKey Part Number
445-173337-1-ND - Cut Tape (CT)
445-173337-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2E272JNT06
Description
CAP CER 2700PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2E272JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.02200$20.22
50$1.49140$74.57
100$1.33020$133.02
500$1.05762$528.81
1,000$0.97334$973.34
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.87826$1,756.52
4,000$0.82295$3,291.80
6,000$0.79525$4,771.50
10,000$0.76455$7,645.50
14,000$0.74661$10,452.54
20,000$0.72935$14,587.00
Manufacturers Standard Package