Upgrade

FG24C0G2A822JNT00 | |
|---|---|
DigiKey Part Number | FG24C0G2A822JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A822JNT00 |
Description | CAP CER 8200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A822JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2E822JNT00 | TDK | 0 | FG24C0G2E822JNT00-ND | $1.27778 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.09264 | $546.32 |


