
FG24C0G2A562JNT00 | |
|---|---|
DigiKey Part Number | 445-181255-ND |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A562JNT00 |
Description | CAP CER 5600PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A562JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85000 | $18.50 |
| 50 | $1.36140 | $68.07 |
| 100 | $1.21180 | $121.18 |
| 500 | $0.95994 | $479.97 |
| 1,000 | $0.88225 | $882.25 |
| 2,500 | $0.80038 | $2,000.95 |
| 5,000 | $0.75107 | $3,755.35 |

