3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2A392JNT06

DigiKey Part Number
445-173331-1-ND - Cut Tape (CT)
445-173331-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2A392JNT06
Description
CAP CER 3900PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2A392JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.78400$17.84
50$1.31060$65.53
100$1.16500$116.50
500$0.91966$459.83
1,000$0.84394$843.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.75946$1,518.92
4,000$0.70976$2,839.04
6,000$0.68489$4,109.34
10,000$0.65732$6,573.20
14,000$0.64121$8,976.94
20,000$0.62571$12,514.20
Manufacturers Standard Package