1 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7T2E105KNT06

DigiKey Part Number
445-173325-1-ND - Cut Tape (CT)
445-173325-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7T2E105KNT06
Description
CAP CER 1UF 250V X7T RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7T2E105KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.57000$13.57
10$8.99400$89.94
50$7.18240$359.12
100$6.62240$662.24
500$5.67776$2,838.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$5.23150$5,231.50
2,000$4.99773$9,995.46
3,000$4.88058$14,641.74
5,000$4.75074$23,753.70
7,000$4.67483$32,723.81
10,000$4.60180$46,018.00
Manufacturers Standard Package