
FG22X7R2J104KNT00 | |
|---|---|
DigiKey Part Number | 445-FG22X7R2J104KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R2J104KNT00 |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R2J104KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.48400 | $54.84 |
| 50 | $4.27180 | $213.59 |
| 100 | $3.90030 | $390.03 |
| 500 | $3.27150 | $1,635.75 |
| 1,000 | $3.07706 | $3,077.06 |
| 2,500 | $2.87177 | $7,179.43 |
| 5,000 | $2.74800 | $13,740.00 |

