
FG22X7R2E474KNT06 | |
|---|---|
DigiKey Part Number | 445-173323-1-ND - Cut Tape (CT) 445-173323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R2E474KNT06 |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R2E474KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.51100 | $65.11 |
| 50 | $5.11540 | $255.77 |
| 100 | $4.68460 | $468.46 |
| 500 | $3.95636 | $1,978.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.62461 | $3,624.61 |
| 2,000 | $3.44461 | $6,889.22 |
| 3,000 | $3.35443 | $10,063.29 |
| 5,000 | $3.25448 | $16,272.40 |
| 7,000 | $3.19604 | $22,372.28 |
| 10,000 | $3.13983 | $31,398.30 |

