
FG22X7R2E334KNT06 | |
|---|---|
DigiKey Part Number | 445-173322-1-ND - Cut Tape (CT) 445-173322-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R2E334KNT06 |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R2E334KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.39860 | $219.93 |
| 100 | $4.01540 | $401.54 |
| 500 | $3.36770 | $1,683.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07706 | $3,077.06 |
| 2,000 | $2.91699 | $5,833.98 |
| 3,000 | $2.83683 | $8,510.49 |
| 5,000 | $2.74800 | $13,740.00 |
| 7,000 | $2.69606 | $18,872.42 |
| 10,000 | $2.64609 | $26,460.90 |

