
FG22C0G2W473JNT06 | |
|---|---|
DigiKey Part Number | 445-173312-1-ND - Cut Tape (CT) 445-173312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2W473JNT06 |
Description | CAP CER 0.047UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2W473JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.34600 | $113.46 |
| 50 | $9.16700 | $458.35 |
| 100 | $8.49450 | $849.45 |
| 500 | $7.35710 | $3,678.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.80502 | $6,805.02 |
| 2,000 | $6.52343 | $13,046.86 |
| 3,000 | $6.38238 | $19,147.14 |
| 5,000 | $6.22604 | $31,130.20 |
| 7,000 | $6.13458 | $42,942.06 |
| 10,000 | $6.04664 | $60,466.40 |

