
FG22C0G2J473JNT06 | |
|---|---|
DigiKey Part Number | 445-173311-1-ND - Cut Tape (CT) 445-173311-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2J473JNT06 |
Description | CAP CER 0.047UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2J473JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G2J473JNU06 | TDK | 624 | 445-180599-1-ND | $24.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $13.60700 | $136.07 |
| 50 | $11.09580 | $554.79 |
| 100 | $10.31960 | $1,031.96 |
| 500 | $9.00632 | $4,503.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.35403 | $8,354.03 |
| 2,000 | $8.02887 | $16,057.74 |
| 3,000 | $7.86597 | $23,597.91 |
| 5,000 | $7.68539 | $38,426.95 |
| 7,000 | $7.57981 | $53,058.67 |
| 10,000 | $7.47820 | $74,782.00 |

