
FG22C0G2E683JRT06 | |
|---|---|
DigiKey Part Number | 445-173310-1-ND - Cut Tape (CT) 445-173310-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2E683JRT06 |
Description | CAP CER 0.068UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2E683JRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $12.11000 | $121.10 |
| 50 | $9.81640 | $490.82 |
| 100 | $9.10780 | $910.78 |
| 500 | $7.91006 | $3,955.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.32396 | $7,323.96 |
| 2,000 | $7.02749 | $14,054.98 |
| 3,000 | $6.87893 | $20,636.79 |
| 5,000 | $6.71427 | $33,571.35 |
| 7,000 | $6.61797 | $46,325.79 |
| 10,000 | $6.52535 | $65,253.50 |
| 12,000 | $6.48143 | $77,777.16 |

