
FG22C0G1H224JNT00 | |
|---|---|
DigiKey Part Number | 445-FG22C0G1H224JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22C0G1H224JNT00 |
Description | CAP CER 0.22UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G1H224JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95000 | $79.50 |
| 50 | $6.31900 | $315.95 |
| 100 | $5.81590 | $581.59 |
| 500 | $4.96464 | $2,482.32 |
| 1,000 | $4.70138 | $4,701.38 |
| 2,500 | $4.42340 | $11,058.50 |
| 5,000 | $4.25574 | $21,278.70 |

