
FG20X7T2E334KNT06 | |
|---|---|
DigiKey Part Number | 445-173305-1-ND - Cut Tape (CT) 445-173305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7T2E334KNT06 |
Description | CAP CER 0.33UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7T2E334KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.39860 | $219.93 |
| 100 | $4.01540 | $401.54 |
| 500 | $3.36770 | $1,683.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.97963 | $4,469.44 |
| 3,000 | $2.83683 | $8,510.49 |
| 4,500 | $2.76529 | $12,443.80 |
| 7,500 | $2.68600 | $20,145.00 |
| 10,500 | $2.63963 | $27,716.11 |
| 15,000 | $2.59502 | $38,925.30 |

