
FG20X7R1H105KNT06 | |
|---|---|
DigiKey Part Number | 445-173296-1-ND - Cut Tape (CT) 445-173296-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1H105KNT06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1H105KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.60100 | $36.01 |
| 50 | $2.74260 | $137.13 |
| 100 | $2.47800 | $247.80 |
| 500 | $2.03170 | $1,015.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.77272 | $2,659.08 |
| 3,000 | $1.67445 | $5,023.35 |
| 4,500 | $1.62523 | $7,313.53 |
| 7,500 | $1.57066 | $11,779.95 |
| 10,500 | $1.53876 | $16,156.98 |
| 15,000 | $1.50808 | $22,621.20 |

