0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2J333JNT06

DigiKey Part Number
445-173288-1-ND - Cut Tape (CT)
445-173288-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20C0G2J333JNT06
Description
CAP CER 0.033UF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2J333JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.57000$13.57
10$8.99400$89.94
50$7.18240$359.12
100$6.62240$662.24
500$5.67776$2,838.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$5.08927$7,633.90
3,000$4.88058$14,641.74
4,500$4.77603$21,492.14
7,500$4.66012$34,950.90
10,500$4.59234$48,219.57
15,000$4.52716$67,907.40
Manufacturers Standard Package