Direct

FG18C0G2A682JRT06 | |
|---|---|
DigiKey Part Number | 445-174871-1-ND - Cut Tape (CT) 445-174871-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A682JRT06 |
Description | CAP CER 6800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A682JRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85656 | $1,713.12 |
| 4,000 | $0.80226 | $3,209.04 |
| 6,000 | $0.77506 | $4,650.36 |
| 10,000 | $0.74492 | $7,449.20 |
| 14,000 | $0.72730 | $10,182.20 |
| 20,000 | $0.71036 | $14,207.20 |


