47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A470JNT06

DigiKey Part Number
445-173242-1-ND - Cut Tape (CT)
445-173242-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A470JNT06
Description
CAP CER 47PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A470JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28300$12.83
50$0.92580$46.29
100$0.81640$81.64
500$0.63290$316.45
1,000$0.57633$576.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.51471$1,029.42
4,000$0.47755$1,910.20
6,000$0.45894$2,753.64
10,000$0.43833$4,383.30
14,000$0.42629$5,968.06
20,000$0.41471$8,294.20
Manufacturers Standard Package