
FG18C0G2A331JNT06 | |
|---|---|
DigiKey Part Number | 445-173237-1-ND - Cut Tape (CT) 445-173237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A331JNT06 |
Description | CAP CER 330PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A331JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A331JNU06 | TDK | 1,474 | 445-180497-1-ND | $2.80000 | Parametric Equivalent |
| FG18C0G2A331JNT00 | TDK | 328 | 445-FG18C0G2A331JNT00-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98500 | $49.25 |
| 100 | $0.87070 | $87.07 |
| 500 | $0.67696 | $338.48 |
| 1,000 | $0.61735 | $617.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55204 | $1,104.08 |
| 4,000 | $0.51288 | $2,051.52 |
| 6,000 | $0.49326 | $2,959.56 |
| 10,000 | $0.47154 | $4,715.40 |
| 14,000 | $0.45885 | $6,423.90 |
| 20,000 | $0.44664 | $8,932.80 |

