
FG18C0G2A182JNT06 | |
|---|---|
DigiKey Part Number | 445-173228-1-ND - Cut Tape (CT) 445-173228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A182JNT06 |
Description | CAP CER 1800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A182JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.58700 | $15.87 |
| 50 | $1.15920 | $57.96 |
| 100 | $1.02770 | $102.77 |
| 500 | $0.80636 | $403.18 |
| 1,000 | $0.73796 | $737.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66233 | $1,324.66 |
| 4,000 | $0.61744 | $2,469.76 |
| 6,000 | $0.59496 | $3,569.76 |
| 10,000 | $0.57007 | $5,700.70 |
| 14,000 | $0.55552 | $7,777.28 |
| 20,000 | $0.54152 | $10,830.40 |

