
FG18C0G2A151JNT06 | |
|---|---|
DigiKey Part Number | 445-173225-1-ND - Cut Tape (CT) 445-173225-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A151JNT06 |
Description | CAP CER 150PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A151JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91920 | $45.96 |
| 100 | $0.81150 | $81.15 |
| 500 | $0.63026 | $315.13 |
| 1,000 | $0.57444 | $574.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53917 | $1,078.34 |
| 4,000 | $0.50067 | $2,002.68 |
| 6,000 | $0.48141 | $2,888.46 |
| 10,000 | $0.46008 | $4,600.80 |
| 14,000 | $0.44760 | $6,266.40 |
| 20,000 | $0.43560 | $8,712.00 |

