
FG18C0G1H680JNT00 | |
|---|---|
DigiKey Part Number | 445-175351-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H680JNT00 |
Description | CAP CER 68PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H680JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73820 | $36.91 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.49708 | $248.54 |
| 1,000 | $0.45054 | $450.54 |
| 2,500 | $0.40150 | $1,003.75 |
| 5,000 | $0.37199 | $1,859.95 |

