
FG18C0G1H472JNT06 | |
|---|---|
DigiKey Part Number | 445-173198-1-ND - Cut Tape (CT) 445-173198-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H472JNT06 |
Description | CAP CER 4700PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H472JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A472JNT06 | TDK | 2,864 | 445-181726-1-ND | $2.96000 | Upgrade |
| FA18C0G1H472JNU06 | TDK | 7,632 | 445-180472-1-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.12140 | $56.07 |
| 100 | $0.99400 | $99.40 |
| 500 | $0.77842 | $389.21 |
| 1,000 | $0.71190 | $711.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63848 | $1,276.96 |
| 4,000 | $0.59481 | $2,379.24 |
| 6,000 | $0.57294 | $3,437.64 |
| 10,000 | $0.54872 | $5,487.20 |
| 14,000 | $0.53456 | $7,483.84 |
| 20,000 | $0.52094 | $10,418.80 |

