
FG18C0G1H471JNT00 | |
|---|---|
DigiKey Part Number | 445-181738-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H471JNT00 |
Description | CAP CER 470PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H471JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H471JN020 | TDK | 1,420 | 445-4779-ND | $0.31000 | Direct |
| FG18C0G2A471JNT00 | TDK | 327 | 445-181741-ND | $0.28000 | Upgrade |
| FK18C0G2A471JN020 | TDK | 487 | 445-4387-ND | $0.31000 | Upgrade |
| FA18C0G1H471JNU06 | TDK | 3,495 | 445-180471-1-ND | $0.29000 | Parametric Equivalent |
| FG18C0G1H471JNT06 | TDK | 62,857 | 445-173197-1-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79920 | $39.96 |
| 100 | $0.70290 | $70.29 |
| 500 | $0.54130 | $270.65 |
| 1,000 | $0.49156 | $491.56 |
| 2,500 | $0.43913 | $1,097.83 |
| 5,000 | $0.40757 | $2,037.85 |

