
FG18C0G1H330JNT00 | |
|---|---|
DigiKey Part Number | 445-175536-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H330JNT00 |
Description | CAP CER 33PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H330JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H330JN020 | TDK | 753 | 445-4765-ND | $47.00000 | Direct |
| FG18C0G2A330JNT00 | TDK | 0 | FG18C0G2A330JNT00-ND | $12.42800 | Upgrade |
| FA18C0G1H330JNU06 | TDK | 7,681 | 445-180465-1-ND | $45.00000 | Parametric Equivalent |
| FG18C0G1H330JNT06 | TDK | 1,688 | 445-173189-1-ND | $37.00000 | Parametric Equivalent |
| K330J15C0GF55K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K330J15C0GF55K2-ND | $7.97610 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73820 | $36.91 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.49708 | $248.54 |
| 1,000 | $0.45054 | $450.54 |
| 2,500 | $0.40150 | $1,003.75 |
| 5,000 | $0.37199 | $1,859.95 |

