
FG18C0G1H271JNT00 | |
|---|---|
DigiKey Part Number | 445-181237-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H271JNT00 |
Description | CAP CER 270PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H271JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H271JN020 | TDK | 342 | 445-4776-ND | $2.55000 | Direct |
| FK18C0G2A271JN020 | TDK | 97 | 445-4384-ND | $2.55000 | Upgrade |
| FA18C0G1H271JNU06 | TDK | 5,378 | 445-180462-1-ND | $2.30000 | Parametric Equivalent |
| FG18C0G1H271JNT06 | TDK | 4,866 | 445-173186-1-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.68570 | $68.57 |
| 500 | $0.52782 | $263.91 |
| 1,000 | $0.47898 | $478.98 |
| 2,500 | $0.42762 | $1,069.05 |
| 5,000 | $0.39665 | $1,983.25 |

