1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H152JNT06

DigiKey Part Number
445-173177-1-ND - Cut Tape (CT)
445-173177-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H152JNT06
Description
CAP CER 1500PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H152JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18C0G1H152JNU06TDK1,859445-180456-1-ND$2.71000Parametric Equivalent
In-Stock: 1,731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30700$13.07
50$0.94380$47.19
100$0.83280$83.28
500$0.64654$323.27
1,000$0.58899$588.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.52622$1,052.44
4,000$0.48844$1,953.76
6,000$0.46953$2,817.18
10,000$0.44857$4,485.70
14,000$0.43633$6,108.62
20,000$0.42455$8,491.00
Manufacturers Standard Package