Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

FG18C0G1H152JNT00 | |
|---|---|
DigiKey Part Number | FG18C0G1H152JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H152JNT00 |
Description | CAP CER 1500PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H152JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H152JN020 | TDK | 230 | 445-4785-ND | $2.55000 | Direct |
| FG18C0G2A152JNT00 | TDK | 0 | FG18C0G2A152JNT00-ND | $0.73960 | Upgrade |
| FK14C0G2A152JN020 | TDK | 306 | 445-4406-ND | $3.21000 | Similar |
| FA18C0G1H152JNU06 | TDK | 1,859 | 445-180456-1-ND | $2.71000 | Parametric Equivalent |
| FG18C0G1H152JNT06 | TDK | 1,731 | 445-173177-1-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62812 | $314.06 |





