
FG18C0G1H121JNT06 | |
|---|---|
DigiKey Part Number | 445-173174-1-ND - Cut Tape (CT) 445-173174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H121JNT06 |
Description | CAP CER 120PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H121JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A121JNT06 | TDK | 4 | 445-173223-1-ND | $2.22000 | Upgrade |
| FA18C0G1H121JNU06 | TDK | 1,808 | 445-180452-1-ND | $2.22000 | Parametric Equivalent |
| FG18C0G1H121JNT00 | TDK | 474 | 445-181733-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78100 | $39.05 |
| 100 | $0.68650 | $68.65 |
| 500 | $0.52750 | $263.75 |
| 1,000 | $0.47849 | $478.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42563 | $851.26 |
| 4,000 | $0.39344 | $1,573.76 |
| 6,000 | $0.37733 | $2,263.98 |
| 10,000 | $0.35949 | $3,594.90 |
| 14,000 | $0.34905 | $4,886.70 |
| 20,000 | $0.33902 | $6,780.40 |

