3.3 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7S2A335KRT06

DigiKey Part Number
445-173163-1-ND - Cut Tape (CT)
445-173163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7S2A335KRT06
Description
CAP CER 3.3UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7S2A335KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.10600$51.06
50$3.95940$197.97
100$3.60590$360.59
500$3.00972$1,504.86
1,000$2.82540$2,825.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.59726$5,194.52
4,000$2.47595$9,903.80
6,000$2.41516$14,490.96
10,000$2.34781$23,478.10
14,000$2.30842$32,317.88
20,000$2.27053$45,410.60
Manufacturers Standard Package