
FG14X7S2A474KRT06 | |
|---|---|
DigiKey Part Number | 445-173144-1-ND - Cut Tape (CT) 445-173144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A474KRT06 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A474KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.25920 | $112.96 |
| 100 | $2.03320 | $203.32 |
| 500 | $1.65120 | $825.60 |
| 1,000 | $1.53315 | $1,533.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.39499 | $2,789.98 |
| 4,000 | $1.31739 | $5,269.56 |
| 6,000 | $1.27853 | $7,671.18 |
| 10,000 | $1.23545 | $12,354.50 |
| 14,000 | $1.21026 | $16,943.64 |
| 20,000 | $1.18603 | $23,720.60 |

