1 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14X7S2A105KRT06

DigiKey Part Number
445-173142-1-ND - Cut Tape (CT)
445-173142-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14X7S2A105KRT06
Description
CAP CER 1UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14X7S2A105KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.61700$36.17
50$2.76080$138.04
100$2.49770$249.77
500$2.05390$1,026.95
1,000$1.91668$1,916.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.83985$3,679.70
4,000$1.70062$6,802.48
6,000$1.65544$9,932.64
10,000$1.60956$16,095.60
14,000$1.60080$22,411.20
20,000$1.58460$31,692.00
Manufacturers Standard Package