
FG14X5R1E156MRT06 | |
|---|---|
DigiKey Part Number | 445-173128-1-ND - Cut Tape (CT) 445-173128-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X5R1E156MRT06 |
Description | CAP CER 15UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X5R1E156MRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 50 | $2.42200 | $121.10 |
| 100 | $2.18280 | $218.28 |
| 500 | $1.77914 | $889.57 |
| 1,000 | $1.65425 | $1,654.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50725 | $3,014.50 |
| 4,000 | $1.42516 | $5,700.64 |
| 6,000 | $1.38405 | $8,304.30 |
| 10,000 | $1.33848 | $13,384.80 |
| 14,000 | $1.31185 | $18,365.90 |
| 20,000 | $1.28622 | $25,724.40 |

