
FG14C0G2A562JNT06 | |
|---|---|
DigiKey Part Number | 445-173125-1-ND - Cut Tape (CT) 445-173125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14C0G2A562JNT06 |
Description | CAP CER 5600PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14C0G2A562JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.24720 | $124.72 |
| 500 | $0.98806 | $494.03 |
| 1,000 | $0.90823 | $908.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81841 | $1,636.82 |
| 4,000 | $0.76590 | $3,063.60 |
| 6,000 | $0.73961 | $4,437.66 |
| 10,000 | $0.71047 | $7,104.70 |
| 14,000 | $0.69344 | $9,708.16 |
| 20,000 | $0.67706 | $13,541.20 |

