
FG14C0G2A103JNT06 | |
|---|---|
DigiKey Part Number | 445-173124-1-ND - Cut Tape (CT) 445-173124-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14C0G2A103JNT06 |
Description | CAP CER 10000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14C0G2A103JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.58020 | $79.01 |
| 100 | $1.41080 | $141.08 |
| 500 | $1.12470 | $562.35 |
| 1,000 | $1.03648 | $1,036.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93635 | $1,872.70 |
| 4,000 | $0.87837 | $3,513.48 |
| 6,000 | $0.84932 | $5,095.92 |
| 10,000 | $0.81714 | $8,171.40 |
| 14,000 | $0.79833 | $11,176.62 |
| 20,000 | $0.78023 | $15,604.60 |

