
FG11X7S1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173119-1-ND - Cut Tape (CT) 445-173119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7S1H685KRT06 |
Description | CAP CER 6.8UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7S1H685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.99300 | $59.93 |
| 50 | $4.68620 | $234.31 |
| 100 | $4.28420 | $428.42 |
| 500 | $3.60430 | $1,802.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.19460 | $4,791.90 |
| 3,000 | $3.04453 | $9,133.59 |
| 4,500 | $2.96933 | $13,361.98 |
| 7,500 | $2.88600 | $21,645.00 |
| 10,500 | $2.83726 | $29,791.23 |
| 15,000 | $2.79039 | $41,855.85 |

