
FG11X7R2A225KRT06 | |
|---|---|
DigiKey Part Number | 445-173118-1-ND - Cut Tape (CT) 445-173118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R2A225KRT06 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R2A225KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.46700 | $54.67 |
| 50 | $4.25220 | $212.61 |
| 100 | $3.87890 | $387.89 |
| 500 | $3.24880 | $1,624.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.87177 | $4,307.66 |
| 3,000 | $2.73263 | $8,197.89 |
| 4,500 | $2.66294 | $11,983.23 |
| 7,500 | $2.58572 | $19,392.90 |
| 10,500 | $2.54055 | $26,675.78 |
| 15,000 | $2.49711 | $37,456.65 |

