FA28X8R1E683KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 2,000
Unit Price: $9.54000
Datasheet
0.068 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R1E683KNU06

DigiKey Part Number
FA28X8R1E683KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R1E683KNU06
Description
CAP CER 0.068UF 25V X8R RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R1E683KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26NP01H683JNU06TDK2,000445-180679-1-ND$9.54000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.62023$1,240.46
Manufacturers Standard Package