
FA28X7R2A223KNU00 | |
|---|---|
DigiKey Part Number | 445-FA28X7R2A223KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A223KNU00 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A223KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26X7R2J223KNU00 | TDK | 2,231 | 445-181168-ND | $4.93000 | Similar |
| FA28X7R2A223KNU06 | TDK | 2,000 | 445-180807-1-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.33360 | $66.68 |
| 100 | $1.18720 | $118.72 |
| 500 | $0.93988 | $469.94 |
| 1,000 | $0.86342 | $863.42 |
| 2,500 | $0.78288 | $1,957.20 |
| 5,000 | $0.73438 | $3,671.90 |

